TQM7M9023

772-TQM7M9023

TQM7M9023

Mfr.:
Qorvo

Description:
RF Amplifier GSM850/900 DCS/PCS WCDMA B1 & B8 2 BIT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
Power Amplifiers
GaAs
824 MHz to 1.98 GHz
1 V to 4.5 V
15 mA
- 20 C
+ 85 C
TQM
Reel
Cut Tape
MouseReel
Brand: Qorvo
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 4.5 V
Supply Voltage - Min: 1 V
Part # Aliases: 1096037
USHTS:
8542330001
CNHTS:
8542319000
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.b