TQL9092

Qorvo Logo
772-TQL9092

TQL9092

Mfr.:

Description:
RF Amplifier .6-4.2GHz NF .6dB Flat Gain 2dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 40,364

Stock:

40,364 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $5.33 $5.33
25 $3.87 $96.75
100 $3.14 $314.00
250 $2.55 $637.50
500 $2.12 $1,060.00
1,000 $1.77 $1,770.00
Full Reel (Order in multiples of 2500)
2,500 $1.76 $4,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
RF Amplifier
RoHS:  Details
SMD/SMT
DFN-EP-8
Low Noise Amplifiers
Si
600 MHz to 4.2 GHz
19 dBm
22.6 dB
3.3 V to 5 V
0.53 dB
37 dBm
67 mA
- 40 C
+ 105 C
TQL9092
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: TQL9092-PCB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Test Frequency: 2600 MHz
Part # Aliases: 1126164 1126164
Unit Weight: 0.020184 oz

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.b

TQL9092 Low Noise Amplifiers

Qorvo TQL9092 ultra-low noise, flat gain low noise amplifiers (LNA) provide a gain flatness of 2dB (peak-to-peak) over a wide bandwidth of 1.5GHz to 3.6GHz. They can be biased from a single positive supply ranging from 3.3 to 5V. The TQL9092 from Qorvo is internally matched using an E-pHEMT process and only requires five external components when operating from a positive supply. The package is a RoHS compliant industry standard 2x2mm size.

Image Description
Qorvo QPL9547TR7 Also Bought Image
RF Amplifier 0.1-6 GHz Ultra Low-Noise LNA
Qorvo QPL9098TR7 Also Bought Image
RF Amplifier 4.4-6 GHz Ultra Low-Noise Bypass LNA
Qorvo TQL9093 Also Bought Image
RF Amplifier .6-4.2GHz Gain 19dB NF .7dB OIP3 45dBm
Analog Devices Inc. AD8317ACPZ-R7 Also Bought Image
RF Detector 8GHz Log Detector 50dB
Qorvo TQP3M9037 Also Bought Image
RF Amplifier 1.5-2.7GHz NF .4dB Gain 20dB
Qorvo TQP3M9038 Also Bought Image
RF Amplifier 50-4000MHz NF 2dB Gain 14.7dB 50 ohm
Qorvo TQP9111 Also Bought Image
RF Amplifier 1.8-2.7GHz Gn 29.8dB P1dB 32.5dBm 2 stag
YAGEO RC0603JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
Coilcraft 0603CS-18NXJLW Also Bought Image
Fixed Inductors 1608 18nH Unshld 5% 700mA 170mOhms AECQ2