TQL9062

Qorvo
772-TQL9062

TQL9062

Mfr.:

Description:
RF Amplifier .5-6GHz NF 1.4dB Gain 16.3dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,884

Stock:

4,884 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.86 $7.86
$5.70 $142.50
$4.63 $463.00
$3.77 $942.50
$3.12 $1,560.00
$2.76 $2,760.00
Full Reel (Order in multiples of 2500)
$2.63 $6,575.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
DFN-8
Gain Block Amplifiers
Si
500 MHz to 6 GHz
21.3 dBm
16.3 dB
5 V
1.4 dB
43.6 dBm
122 mA
- 40 C
+ 105 C
TQL9062
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: TQL9062-PCB
Input Return Loss: 13 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 3.5 GHz
Part # Aliases: 1125846
Unit Weight: 0.001319 oz

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.b

Gain Block Amplifiers for Sub 6GHz 5G

Qorvo Gain Block Amplifiers for Sub 6GHz 5G are a wide selection of general-purpose, internally matched MMIC amplifiers. The amplifiers are targeted for many applications in network infrastructure and defense/aerospace. These components showcase the wide range of performance capabilities using Qorvo's processes. These general-purpose gain blocks are internally matched and offer various gain and linearity levels in a variety of package types.

TQL9062 & TQL9063 Ultralow Noise Bypass LNAs

Qorvo TQL9062 and TQL9063 Ultralow Noise Bypass Low Noise Amplifiers (LNAs)  feature high-linearity, ultralow noise, and an integrated bypass mode. The TQL9062 covers the 0.5GHz to 6.0GHz frequency band and the TQL9063 covers the 0.5GHz to 4.0GHz frequency band. Both devices are internally matched using a high performance E-pHEMT (Enhancement-Mode Pseudomorphic High-Electron Mobility Transistor) process and only requires four external components for operation from a single positive supply, an external RF choke and blocking/bypass capacitors. The TQL9062 and TQL9063 LNAs are targeted for wireless infrastructure or other applications requiring high linearity and/or good noise figure.

Image Description
Mini-Circuits BFHK-2492+
Signal Conditioning LTCC Band Pass Filter, 22000 - 28000 MHz, 50 Ohm
Mini-Circuits EP2C+
Signal Conditioning PWR SPLTR CMBD / SM / RoHS
Qorvo TQP3M9038
RF Amplifier 50-4000MHz NF 2dB Gain 14.7dB 50 ohm
Qorvo RFSA3613TR7
Attenuators .05-6GHz 6 BIT GCR31.5dB Step.05dB
YAGEO RC0402FR-07100RL
Thick Film Resistors - SMD 100 Ohms 62.5mW 0402 1%
Phoenix Contact 1803442
Pluggable Terminal Blocks 4 Pos 3.81mm pitch Through Hole Header
Analog Devices Inc. HMC8038LP4CE
RF Switch ICs High isolation, non-reflective, single s
YAGEO RC0402FR-0710RL
Thick Film Resistors - SMD 10 Ohms 62.5mW 0402 1%
TE Connectivity 2226808-2
Power to the Board COVER MULTIGIG DAUGHTERCARD 3U
Amphenol PSMP-MSLD-PCTEM
RF Connectors / Coaxial Connectors PCB Jack MC EMI Ring Limited Detent 2.5mm