TGL2223-SM

Qorvo Logo
772-TGL2223-SM

TGL2223-SM

Mfr.:

Description:
Attenuators 1-31GHz 5Bit LSB.5dB Atten. Range 15.5dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 115

Stock:

115 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $76.82 $76.82
25 $51.77 $1,294.25
100 $40.75 $4,075.00
300 $39.66 $11,898.00
Product Attribute Attribute Value
Qorvo
Product Category: Attenuators
RoHS:  Details
QFN-14
31 GHz
5 bit
1 Channel
50 Ohms
-
0.5 dB
Si
- 40 C
+ 85 C
Attenuation: 15.5 dB
Brand: Qorvo
Height: 3 mm
Insertion Loss: 4.5 dB
Length: 3 mm
Minimum Frequency: 0.1 GHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Waffle
Power Rating: 30 dBm
Product Type: Attenuators
Series: TGL2223
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Type: Digital Attenuator
Width: 1.45 mm
Part # Aliases: TGL2223 1118392
Unit Weight: 0.001136 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390000
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8543709099
MXHTS:
8542330201
ECCN:
EAR99

TGL Series Attenuators

Qorvo TGL Series Attenuators include fixed and low-loss digital and analog components. The TGL Attenuators are wideband fixed attenuator products that allow for flexibility in optimizing system designs and provide good power handling. These devices are available in die form and in surface mount packages for design flexibility, and they offer a frequency range up to 31GHz.

Image Description
Mini-Circuits PMA3-34GLN+ Also Bought Image
RF Amplifier MONOLITHIC AMPL/PMA
Mini-Circuits EP2-5G1+ Also Bought Image
Signal Conditioning MMIC Power Splitter
Qorvo CMD271P3 Also Bought Image
RF Amplifier 6 - 11 GHz Low Noise Amplifier
Mini-Circuits PMA3-83LN+ Also Bought Image
RF Amplifier LOW NOISE AMPL / SM / RoHS
Mini-Circuits TCBT-123+ Also Bought Image
Signal Conditioning BIAS TEE SURFACE MOUNT
Analog Devices Inc. LTM8024IY#PBF Also Bought Image
Switching Voltage Regulators 40Vin Dual 3.5 Step Down uModule Regulator
Mini-Circuits VAT-10+ Also Bought Image
Attenuators - Interconnects FXD SS ATTEN / SMA / RoHS
Amphenol 925-201J-51S Also Bought Image
RF Connectors / Coaxial Connectors SMPM Str Thrd-In Jck Male Contact 50 Ohm
Mini-Circuits HSWA4-63DR+ Also Bought Image
RF Switch ICs SW SP4T DRVR ABSORP .03-6GHz
Analog Devices Inc. ADRF5020BCCZN Also Bought Image
RF Switch ICs High isolation SPDT, 30GHz, fast switchi