TGF2952

772-TGF2952

TGF2952

Mfr.:
Qorvo

Description:
RF JFET Transistors DC-14GHz 5W 32V GaN P3dB @ 3GHz 38.6dBm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Qorvo
Product Category: RF JFET Transistors
RoHS:  Details
HEMT
GaN-on-SiC
15 GHz
20.4 dB
N-Channel
32 V
480 mA
38.4 dBm
100 V
- 65 C
+ 150 C
10.5 W
SMD/SMT
Die
Gel Pack
Brand: Qorvo
Configuration: Single
Operating Temperature Range: - 65 C to + 150 C
Product Type: RF JFET Transistors
Series: TGF2952
Factory Pack Quantity: 50
Subcategory: Transistors
Part # Aliases: 1111797 1111797
                    
Qorvo Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.



5-0810-13
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542319000
CAHTS:
8542330000
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99