TGF2941

772-TGF2941

TGF2941

Mfr.:
Qorvo

Description:
RF JFET Transistors DC-25GHz 4Watt NF 1.3dB GaN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Qorvo
Product Category: RF JFET Transistors
RoHS:  Details
HEMT
GaN-on-SiC
DC to 25 GHz
16 dB
N-Channel
-
-
290 mA
2.4 W
-
- 40 C
+ 85 C
5.1 W
SMD/SMT
DIE
Gel Pack
Application: Defense and Aerospace, Broadband Wireless
Brand: Qorvo
Configuration: Single
Forward Transconductance - Min: -
NF - Noise Figure: 1.3 dB
Product Type: RF JFET Transistors
Series: TGF2941
Factory Pack Quantity: 50
Subcategory: Transistors
Part # Aliases: 1113821
                    
Qorvo Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.



5-0810-13
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542390000
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99