TGF2060

772-TGF2060

TGF2060

Mfr.:
Qorvo

Description:
RF JFET Transistors DC-20GHz NF 1.4dB Gain 12dB P1dB 28dBm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Qorvo
RF JFET Transistors
RoHS:  Details
pHEMT
GaAs
20 GHz
12 dB
8 V
- 3 V
194 mA
- 65 C
+ 150 C
2.1 W
SMD/SMT
DIE
Gel Pack
Brand: Qorvo
Configuration: Single
Forward Transconductance - Min: 232 mS
NF - Noise Figure: 1.4 dB
Operating Temperature Range: - 65 C to + 150 C
P1dB - Compression Point: 28 dBm
Product: RF JFET
Product Type: RF JFET Transistors
Series: TGF
Factory Pack Quantity: 100
Subcategory: Transistors
Type: GaAs pHEMT
Part # Aliases: 1098619 1098619
Unit Weight: 0.012962 oz
                    
Qorvo Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.



5-0810-13
This functionality requires JavaScript to be enabled.
USHTS:
8541210075
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99