TGA2599-SM

Qorvo Logo
772-TGA2599-SM

TGA2599-SM

Mfr.:

Description:
RF Amplifier 5-8GHz PAE 34% GaN Gain 23dB IL 17dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 189

Stock:

189 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $74.16 $74.16
25 $57.43 $1,435.75
100 $49.87 $4,987.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
QFN-20
Driver Amplifiers
GaN SiC
5 GHz to 8 GHz
23 dB
25 V
50 mA
- 40 C
+ 85 C
TGA2599
Waffle
Brand: Qorvo
Input Return Loss: 17 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 5.5 W
Product: GaN
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 40 V
Part # Aliases: TGA2599 1118442
Unit Weight: 0.004339 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542339000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99

GaN Solutions

Qorvo is your smart RF partner for building solutions using Gallium Nitride (GaN) technology. No longer a technology just for defense and aerospace applications, GaN is enabling higher and higher frequencies in more complex applications, such as phased arrays, radar, base transceiver stations for 5G, cable TV (CATV), VSAT, and defense communications. Qorvo provides proven, record-setting GaN circuit reliability and compact, high-efficiency products. This paves the way for more robust performance, lower operating costs and longer operational lifetimes.

Image Description
Silvertel Ag5424 Also Bought Image
Power over Ethernet - PoE PD Module, High Efficiency, 30W, IEEE802.3at compliant, 5V, 12V or 24V, SIL.
Global Connector Technology (GCT) USB4125-GF-A Also Bought Image
USB Connectors USB C Rec, GF, RA, 6p, SMT, TH stakes, H = 3.16mm, T+R
Texas Instruments TMCS1100A3QDRQ1 Also Bought Image
Board Mount Current Sensors Automotive, precisio n isolated current
Texas Instruments INA229AIDGST Also Bought Image
Current & Power Monitors & Regulators 85-V, 20-bit, ultra-precise, SPI output current/voltage/power/energy/charge monitor with alert
Qorvo QPA9127TR7 Also Bought Image
RF Amplifier 3-5 GHz Gain Bock High Gain
Molex 73415-1475 Also Bought Image
RF Connectors / Coaxial Connectors MMCX Vrt Jack PCB 50Ohms
Vishay Precision Group RWB10R00DL Also Bought Image
Metal Foil Resistors - SMD 0.2W 10ohms 0.5%
Mini-Circuits AMK-2-13+ Also Bought Image
RF Wireless Misc FREQ DBLR / SURF MOUNT / RoHS
Texas Instruments TLV320ADC3001IYZHR Also Bought Image
Audio A/D Converter ICs 92dB 16b Low-Pwr Stereo ADC
Mill-Max 0300-1-15-80-47-27-10-0 Also Bought Image
Circuit Board Hardware - PCB 200u SN OVER NI 47 CON