TGA2585-SM

772-TGA2585-SM

TGA2585-SM

Mfr.:
Qorvo

Description:
RF Amplifier 2.7-3.7GHz 18W Gain 32dB GaN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
QFN-32
Power Amplifiers
GaN SiC
2.7 GHz to 3.7 GHz
42.5 dBm
32 dB
28 V
225 mA
- 40 C
+ 85 C
TGA2585
Waffle
Brand: Qorvo
Input Return Loss: 15 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 35 W
Product: GaN
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: 1112110 TGA2585 1112110
Unit Weight: 0.006653 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542339000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99