TGA2583-SM

Qorvo Logo
772-TGA2583-SM

TGA2583-SM

Mfr.:

Description:
RF Amplifier 2.7-3.7GHz 10W Gain 33dB GaN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

25
Expected 30-Mar-23

Factory Lead-Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $168.00 $168.00
25 $147.00 $3,675.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
QFN-32
Power Amplifiers
GaN SiC
2.7 GHz to 3.7 GHz
40.5 dBm
33 dB
25 V to 32 V
175 mA
- 40 C
+ 85 C
TGA2583
Waffle
Brand: Qorvo
Input Return Loss: 15 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 27 W
Product: GaN
Product Type: RF Amplifier
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: TGA2583 1112182
Unit Weight: 0.006653 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

GaN Solutions

Qorvo is your smart RF partner for building solutions using Gallium Nitride (GaN) technology. No longer a technology just for defense and aerospace applications, GaN is enabling higher and higher frequencies in more complex applications, such as phased arrays, radar, base transceiver stations for 5G, cable TV (CATV), VSAT, and defense communications. Qorvo provides proven, record-setting GaN circuit reliability and compact, high-efficiency products. This paves the way for more robust performance, lower operating costs and longer operational lifetimes.

Image Description
Trinamic TMC2130-TA-T Also Bought Image
Motor / Motion / Ignition Controllers & Drivers Stepper Motor Driver IC, SPI, Step/Dir, 5-46V Supply, 1.4A, eTQFP48
MACOM NPA1007 Also Bought Image
RF Amplifier Power Amplifier, 10W, 20-2500MHz, 5x6mm-DFN
Mill-Max 0405-0-15-15-34-27-04-0 Also Bought Image
Circuit Board Hardware - PCB Receptacle Standard .032-.046
Wurth Elektronik 742792040 Also Bought Image
Ferrite Beads WE-CBF 0805 100MHz 600Ohm 2000mA AECQ2
Vishay SIR622DP-T1-RE3 Also Bought Image
MOSFET 150V Vds; 20V Vgs PowerPAK SO-8
Qorvo TGA2830-SM Also Bought Image
RF Amplifier 2.7-3.5GHz 18W GaN PAE >54% Gain 30.5dB
Coilcraft 0908SQ-17NGLC Also Bought Image
RF Inductors - SMD 16.6nH Unshld 2% 4.4A 8mOhms
PEM SMTSO-M25-3ET Also Bought Image
Standoffs & Spacers SURFACE MOUNT STANDOFF, M2.5
ECS ECS-2520MV-160-CN-TR Also Bought Image
Standard Clock Oscillators 16MHz 1.6-3.6 V 25ppm -40C +85C
Wurth Elektronik 74279221601 Also Bought Image
Ferrite Beads WE-MPSB 1206 100MHz 600Ohm 2500mA AECQ2