TGA2575

Qorvo Logo
772-TGA2575

TGA2575

Mfr.:

Description:
RF Amplifier 32-38GHz 4W Gain 18dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

16 Weeks Estimated factory production time.
 
Minimum: 10   Multiples: 10

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
10 $306.78 $3,067.80
30 $283.50 $8,505.00
Product Attribute Attribute Value
Qorvo
RF Amplifier
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
SMD/SMT
DIE
Power Amplifiers
GaAs
32 GHz to 38 GHz
35.5 dBm
19 dB
6 V
2.1 A
- 40 C
+ 85 C
TGA2575
Gel Pack
Brand: Qorvo
Input Return Loss: 12 dB
Pd - Power Dissipation: 21 W
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 6.5 V
Test Frequency: 32 GHz to 35 GHz
Part # Aliases: 1075681 1075681
Unit Weight: 0.067680 oz
                    
Qorvo Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.



5-0810-13
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542319090
CAHTS:
8542330000
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
3A001.b.2.d