TGA2222

Qorvo Logo
772-TGA2222

TGA2222

Mfr.:

Description:
RF Amplifier GaN Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 10

Stock:

10 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 10   Multiples: 10

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
10 $576.80 $5,768.00
30 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
SMD/SMT
Die
Power Amplifiers
GaN
32 GHz to 38 GHz
21.6 dB
26 V
640 mA
- 40 C
+ 85 C
TGA2222
Brand: Qorvo
Development Kit: TGA2222EVB1
Input Return Loss: 17 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 60 W
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 38 GHz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
TARIC:
8542330000
ECCN:
3A001.b.2.d

TGA2222 Wide Band Power Amplifier MMIC

Qorvo TGA2222 Wide Band Power Amplifier MMIC covers from 32GHz to 38GHz and provides 40dBm (10W) of saturated output power and 16dB of large-signal gain. The power amplifier is fabricated on 0.15µ gallium nitride (GaN) with Silicon Carbide (SiC) processing (QGaN15). The amplifier employs a balanced architecture to minimize performance-sensitivity-to-load variation. TGA2222 radio frequency ports are DC coupled to ground for optimum electrostatic discharge (ESD) performance. The amplifier has DC blocking capacitors on both RF ports, which are matched to 50O. TGA2222 can support a wide range of operating conditions, including continuous-wave (CW) operation, making it ideal for commercial and military systems.