TAT8888

Qorvo Logo
772-TAT8888

TAT8888

Mfr.:

Description:
RF Amplifier 50-1000MHz 24V Gain 24dB Pwr Dblr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 123

Stock:

123 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $80.49 $80.49
25 $61.71 $1,542.75
100 $53.66 $5,366.00
250 $45.61 $11,402.50
500 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
Screw
SOT-115J-9
CATV Amplifiers
GaN
50 MHz to 1 GHz
24.5 dB
24 V
3.5 dB
53 dBm
445 mA
- 30 C
+ 100 C
TAT8888
Bulk
Brand: Qorvo
Frequency Range: 50 MHz to 1000 MHz
Input Return Loss: 18 dB
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1 GHz
Unit Weight: 0.813622 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8543709200
CAHTS:
8542330000
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g
Image Description
Murata SR1120 Also Bought Image
Coin Cell Battery Silver Oxide 1.55V 11.6mm
Silicon Laboratories CP2102N-A02-GQFN20 Also Bought Image
USB Interface IC USBXpress - USB to UART Bridge QFN20
Silicon Laboratories CP2102N-A02-GQFN24R Also Bought Image
USB Interface IC USBXpress - USB to UART Bridge QFN24
Mini-Circuits ERA-3SM+ Also Bought Image
RF Amplifier ML AMPL / SURF MT / RoHS
Analog Devices Inc. AD8055ARZ Also Bought Image
High Speed Operational Amplifiers SOIC Hi Iout, Vltg Fdbk, Lo Cost Op Amp
Applied Motion RC880 Also Bought Image
Motor Drives 15A 80VDC 50W-800W Regeneration Clamp
Analog Devices Inc. AD9959BCPZ Also Bought Image
Data Acquisition ADCs/DACs - Specialized 500MHz 10-Bit Quad DDS
Analog Devices Inc. ADF4351BCPZ-RL7 Also Bought Image
Phase Locked Loops - PLL 34-4400MHz PLL with Integrated VCO
Texas Instruments OPA693ID Also Bought Image
Video Amplifiers Ultra-Widebnd Fixed Gain Video Buffer
Bourns 3682S-1-103L Also Bought Image
Precision Potentiometers 10K Ohms Digital +/- 3% tol 1% res