T2G4003532-FL

772-T2G4003532-FL

T2G4003532-FL

Mfr.:
Qorvo

Description:
RF JFET Transistors DC-3.5GHz 35 Watt 32 Volt GaN

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:

10 Can Ship Immediately
Quantities greater than 10 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $205.50 $205.50
25 $185.46 $4,636.50
108 Quote
Product Attribute Attribute Value
Qorvo
RF JFET Transistors
RoHS:  Details
HEMT
GaN-on-SiC
3.5 GHz
16 dB
N-Channel
30 W
NI-360
Tray
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF JFET Transistors
Series: T2G
Factory Pack Quantity: 36
Subcategory: Transistors
Type: GaN SiC HEMT
Part # Aliases: 1099983
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542319090
CAHTS:
8542330000
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99