T1G4020036-FS

Qorvo Logo
772-T1G4020036-FS

T1G4020036-FS

Mfr.:

Description:
RF JFET Transistors DC-3.5GHz GaN 2X 120W 36Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 25

Stock:

25 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1,232.10 $1,232.10
25 Quote
Product Attribute Attribute Value
Qorvo
RF JFET Transistors
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
HEMT
GaN-on-SiC
3.5 GHz
16 dB
N-Channel
260 W
NI-650
Tray
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF JFET Transistors
Series: T1G4020036
Factory Pack Quantity: 25
Subcategory: Transistors
Type: GaN SiC HEMT
Part # Aliases: T1G4020036 1111631
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542319000
CAHTS:
8542330000
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
3A001.b.3.a

QPD GaN RF Transistors

Qorvo QPD GaN RF Transistors can be used in Doherty architecture for the final stage of a base station power amplifier for macrocell high-efficiency systems. These GaN transistors are discrete GaN on SiC HEMTs with a single-stage matched power amplifier transistor. Typical applications include W-CDMA/LTE, Macrocell base station, active antenna and general purpose applications.