SZM5066ZSR

772-SZM5066ZSR

SZM5066ZSR

Mfr.:
Qorvo

Description:
RF Amplifier 4.9-5.9GHz Gain 18dB A 772-SZM5066Z

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
QFN-40
Wi-Fi Network Equipment Amplifiers
GaAs InGaP
5 GHz
18 dB
5 V
800 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: SZM-5066ZWDPCBA-410
Frequency Range: 4.9 GHz to 5.9 GHz
Input Return Loss: - 15 dB
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 5.1 GHz to 5.9 GHz
Part # Aliases: SZM5066Z
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542330000
CAHTS:
8542330000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g