SXA389Z

Qorvo Logo
772-SXA389Z

SXA389Z

Mfr.:

Description:
RF Amplifier 4-2500MHz SSG 14dB NF 5.5dB P1dB 25dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,135

Stock:

5,135 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $8.20 $8.20
25 $5.95 $148.75
100 $4.83 $483.00
250 $3.93 $982.50
500 $3.26 $1,630.00
Full Reel (Order in multiples of 1000)
1,000 $2.67 $2,670.00
2,000 $2.62 $5,240.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
SOT-89-3
General Purpose Amplifiers
GaAs
400 MHz to 2.5 GHz
25 dBm
13 dB
5 V
6 dB
42 dBm
115 mA
- 40 C
+ 85 C
SXA389Z
Reel
Cut Tape
MouseReel
Brand: Qorvo
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.5 W
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2450 MHz
Unit Weight: 0.056236 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g
Image Description
Littelfuse Q8010NH2TP Also Bought Image
Triacs ALTERNISTOR TRIAC 800V 10A
Coilcraft 0603DC-5N6XJRW Also Bought Image
RF Inductors - SMD 0603 5.6nH 1350mA 5% DCR=.046OhmsAEC-Q200
Mini-Circuits VLM-63-2W-S+ Also Bought Image
RF Wireless Misc LIMITER / SMA / RoHS
Mini-Circuits LFCN-120+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits ADC-10-4+ Also Bought Image
Signal Conditioning DIR COUP / SURF MT / RoHS
Mini-Circuits LFCN-1500+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits LFCN-2250+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits LFCN-2400+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits LFCN-2600+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Analog Devices Inc. OP462GSZ Also Bought Image
Operational Amplifiers - Op Amps QUAD 15 MHZ OP AMP