SPF5189Z

772-SPF5189Z

SPF5189Z

Mfr.:
Qorvo

Description:
RF Amplifier .05-4GHz SSG 12.8dB NF .8dB GaAs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Possible Replacement

Qorvo QPL9547TR7
Qorvo
RF Amplifier 0.1-6 GHz Ultra Low-Noise LNA
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
SOT-89-3
Low Noise Amplifiers
GaAs
50 MHz to 4 GHz
22.7 dBm
12.8 dB
5 V
0.8 dB
39.5 dBm
90 mA
- 40 C
+ 85 C
SPF5189Z
Reel
Cut Tape
MouseReel
Brand: Qorvo
Input Return Loss: 18.5 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 660 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.96 GHz
Unit Weight: 0.017637 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g
Image Description
Infineon IRFB38N20DPBF
MOSFET MOSFT 200V 44A 54mOhm 60nC
Infineon IRFB4227PBF
MOSFET MOSFT 200V 65A 26mOhm 70nC Qg
Bourns 3314J-2-204E
Trimmer Resistors - SMD 4mm SQ 200K