SPF5122Z

772-SPF5122Z

SPF5122Z

Mfr.:
Qorvo

Description:
RF Amplifier .05-4GHz SSG 12.2dB NF .65dB GaAs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Possible Replacement

Qorvo QPL9547TR7
Qorvo
RF Amplifier 0.1-6 GHz Ultra Low-Noise LNA
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
DFN-8
Low Noise Amplifiers
GaAs
50 MHz to 4 GHz
23.4 dBm
12.2 dB
5 V
0.65 dB
40.5 dBm
90 mA
- 40 C
+ 85 C
SPF5122Z
Reel
Cut Tape
MouseReel
Brand: Qorvo
Input Return Loss: 21 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 660 mW
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.96 GHz
Unit Weight: 0.001446 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g