SBB5089Z

Qorvo
772-SBB5089Z

SBB5089Z

Mfr.:

Description:
RF Amplifier .05-6GHz SSG 20.5dB NF 3.9dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

7,543
Expected 01-Nov-23
43,955
Expected 30-Nov-23

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.65 $6.65
$4.83 $120.75
$3.92 $392.00
$3.19 $797.50
$2.65 $1,325.00
Full Reel (Order in multiples of 1000)
$2.28 $2,280.00
$2.18 $4,360.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
SOT-89-3
General Purpose Amplifiers
InGaP
50 MHz to 6 GHz
20 dBm
15.5 dB
5 V
3.9 dB
35 dBm
75 mA
- 40 C
+ 105 C
SBB5089Z
Reel
Cut Tape
MouseReel
Brand: Qorvo
Input Return Loss: 13 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 550 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.95 GHz
Unit Weight: 0.017637 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g
Image Description
Qorvo RFSA2023TR7
Attenuators 50-6000GHz 3.3V IN 1dB 30dBm
Qorvo RFSA2033TR7
Attenuators 50-6000GHz 3V-5V IN 1dB 24dBm
Qorvo SBB1089Z
RF Amplifier 50-850MHz SSG 15.5dB NF 3.5dB max.
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Qorvo QPA4563ATR7
RF Amplifier DC-3.5GHZ NF 2.5dB Gain 20.4dB