SBB3089Z

Qorvo Logo
772-SBB3089Z

SBB3089Z

Mfr.:

Description:
RF Amplifier .05-6GHz SSG 16.4dB NF3.9dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,023

Stock:

4,023
Can Ship Immediately

On Order:

6,000
Expected 29-Mar-23
7,000
Expected 18-Apr-23

Factory Lead-Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $5.58 $5.58
25 $4.05 $101.25
100 $3.29 $329.00
250 $2.68 $670.00
500 $2.22 $1,110.00
Full Reel (Order in multiples of 1000)
1,000 $1.82 $1,820.00
2,000 $1.75 $3,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
SOT-89-3
Mobile Amplifiers/Cellular Amplifiers
InGaP
50 MHz to 6 GHz
15.4 dBm
16.3 dB
5 V
3.9 dB
29.5 dBm
42 mA
- 40 C
+ 85 C
SBB3089Z
Reel
Cut Tape
MouseReel
Brand: Qorvo
Input Return Loss: 21 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1950 MHz
Unit Weight: 0.017637 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g
Image Description
Mini-Circuits PGA-103+ Also Bought Image
RF Amplifier ML AMPL / SURF MT / 4GHZ RoHS
RFMi SF2124E Also Bought Image
Signal Conditioning FILTER, SAW, 2441.8 MHZ, 6SMD
Qorvo SBB5089Z Also Bought Image
RF Amplifier .05-6GHz SSG 20.5dB NF 3.9dB
Qorvo RFSA2023TR7 Also Bought Image
Attenuators 50-6000GHz 3.3V IN 1dB 30dBm
Qorvo SBB4089Z Also Bought Image
RF Amplifier .05-6GHz SSG 15.5dB NF 4.3dB
Qorvo TQP3M9009 Also Bought Image
RF Amplifier 50MHz to 4000MHz 5Volts 21.8dB Gain
Microchip TC595002ECBTR Also Bought Image
LDO Voltage Regulators 5V LDO Neg Output
Analog Devices Inc. HMC213BMS8ETR Also Bought Image
RF Mixer Mixer
ROHM Semiconductor BD50HC5MEFJ-ME2 Also Bought Image
LDO Voltage Regulators 4.5-8V HTSOP-J8 15A LDO Regulator
Murata LFB2H2G45SG7C093 Also Bought Image
Signal Conditioning 2.45GHZ