S10040280GT

Qorvo Logo
772-S10040280GT

S10040280GT

Mfr.:

Description:
RF Amplifier 40-1000MHz Gain 28dB NF 5dB GaAs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 96

Stock:

96 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 96 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $96.63 $96.63
25 $74.08 $1,852.00
100 $64.42 $6,442.00
250 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
CATV Amplifiers
GaAs
40 MHz to 1 GHz
28.5 dB
24 V
5 dB
250 mA
- 30 C
+ 100 C
Brand: Qorvo
Input Return Loss: 18 dB
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1 GHz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542319090
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g
Image Description
TE Connectivity 641300-2 Also Bought Image
Headers & Wire Housings SOCKET 26-18 AWG Gold