S10040240P

Qorvo Logo
772-S10040240P

S10040240P

Mfr.:

Description:
RF Amplifier 40-1000MHz Gain 24dB NF 2.5dB GaAs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12

Stock:

12 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $87.72 $87.72
25 $67.25 $1,681.25
100 $58.48 $5,848.00
250 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
Screw
CATV Amplifiers
GaAs
40 MHz to 1 GHz
23 dB
24 V
2.5 dB
250 mA
- 30 C
+ 100 C
Brand: Qorvo
Input Return Loss: 18 dB
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1 GHz
Unit Weight: 0.643418 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542319090
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g
Image Description
Espressif ESP32-S3-EYE Also Bought Image
Multiprotocol Development Tools Small-Sized AI Dev Bd, Embedded w/ ESP32-S3-WROOM-1-N8R8, 2-Megapixel Camera, LCD display, Microphone for image recognition and Audio
Espressif ESP32-S3-DevKitC-1-N8R8 Also Bought Image
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
CUI Inc. PDSE1-S24-S5-S Also Bought Image
Isolated DC/DC Converters - Through Hole dc-dc 1.5kV isolated, 1 W, 21.6~26.4 Vdc input, 5 Vdc, 200 mA, single unregulated output, SIP
Global Connector Technology (GCT) USB4105-GF-A Also Bought Image
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Mini-Circuits TCP-2-122-75X+ Also Bought Image
Signal Conditioning PWR SPLTR CMBD / SM / RoHS
C&K Switches ATP16-SL1-612-M4SA-04G Also Bought Image
Pushbutton Switches 16mm Anti-vandal Sealed Pushbutton Switch
Mini-Circuits HFCN-880D+ Also Bought Image
Signal Conditioning HI PASS FLTR / SURF MT / RoHS
Honeywell ABPDRRV001PDAA5 Also Bought Image
Board Mount Pressure Sensors PRESSURE SEN
Murata GRM31CR60J107MEA8L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100UF 6.3V 20% 1206
Mini-Circuits TCD-10-4-75+ Also Bought Image
Signal Conditioning DIR COUP / SURF MT / RoHS