S10040200P

Qorvo Logo
772-S10040200P

S10040200P

Mfr.:

Description:
RF Amplifier 40-1000MHz Gain 20dB NF 4dB GaAs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 227

Stock:

227 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $103.05 $103.05
25 $77.98 $1,949.50
100 $66.84 $6,684.00
250 Quote
Product Attribute Attribute Value
Qorvo
RF Amplifier
RoHS:  Details
Screw
CATV Amplifiers
GaAs
40 MHz to 1 GHz
21.5 dB
24 V
4 dB
255 mA
- 30 C
+ 100 C
Brand: Qorvo
Input Return Loss: 15 dB
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1 GHz
Unit Weight: 0.598091 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542319090
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g
Image Description
Amphenol 202114 Also Bought Image
RF Connector Accessories BNC MALE SHORTING CAP
Littelfuse 0314.500HXP Also Bought Image
Cartridge Fuses 250V .5A Fast Acting 3AB