S10040140P1

Qorvo Logo
772-S10040140P1

S10040140P1

Mfr.:

Description:
RF Amplifier 40-1000MHz Gain 14dB NF 4.5dB GaAs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

12 Weeks Estimated factory production time.
 
Minimum: 50   Multiples: 50

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
50 $67.25 $3,362.50
100 $58.48 $5,848.00
250 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
CATV Amplifiers
GaAs
40 MHz to 1 GHz
15.5 dB
24 V
4.5 dB
250 mA
- 30 C
+ 100 C
Brand: Qorvo
Input Return Loss: 15 dB
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1 GHz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542319000
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g