RFXF0006H-TR13

Qorvo Logo
772-RFXF0006H-TR13

RFXF0006H-TR13

Mfr.:

Description:
Audio Transformers / Signal Transformers 45 to 1000Mhz 1:1 Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,000

Stock:

1,000 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1000 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.63 $4.63
25 $3.50 $87.50
100 $3.00 $300.00
250 $2.63 $657.50
500 $2.31 $1,155.00
Full Reel (Order in multiples of 1000)
1,000 $2.00 $2,000.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$4.63
Min:
1
Product Attribute Attribute Value
Qorvo
Audio Transformers / Signal Transformers
RoHS:  Details
LAN Transformers
SMT Transformers
45 MHz to 1200 MHz
- 40 C
+ 100 C
SP5
3.45 mm
2 mm
3.5 mm
RFXF0006H
Reel
Cut Tape
Brand: Qorvo
Power Rating: 2 W
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 1000
Subcategory: Transformers
Part # Aliases: RFXF0006 RFXF0006H
USHTS:
8504508000
TARIC:
8504312990
ECCN:
5A991.g