RFSW6062TR7

Qorvo Logo
772-RFSW6062

RFSW6062TR7

Mfr.:

Description:
RF Switch ICs 5-6000MHz SP6T Iso 40dB @925MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,261

Stock:

9,261 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.41 $2.41
25 $1.75 $43.75
100 $1.42 $142.00
250 $1.16 $290.00
500 $0.96 $480.00
1,000 $0.838 $838.00
Full Reel (Order in multiples of 2500)
2,500 $0.837 $2,092.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: RF Switch ICs
RoHS:  Details
SP6T
5 MHz
6 GHz
1.85 dB
13.5 dB
- 40 C
+ 85 C
SMD/SMT
QFN-14
Si
RFSW6062
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: RFSW6062PCK-410, RFSW6062PCK-411
High Control Voltage: 1.3 V to 2.7 V
Moisture Sensitive: Yes
Number of Switches: Hex
On Time - Max: 20 us
Operating Supply Current: 65 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Part # Aliases: RFSW6062
Unit Weight: 0.130443 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541210075
CNHTS:
8542399000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
5A991.g

Switch Solutions for Sub 6GHz 5G

Qorvo Switch Solutions for Sub 6GHz 5G portfolio includes single-pole-single-throw (SPST) to single-pole-n-throw (SPnT) and transfer n-pole-n-throw (nPnT) switches. These switches showcase a wide range of performance capabilities using multiple technologies, including SOI, pHEMT, GaN and PIN diode.

Image Description
Texas Instruments TCA9416DTMR Also Bought Image
Translation - Voltage Levels Ultra-low voltage I2C translator with rise time accelerators
Cinch Connectivity Solutions 138-0408-011 Also Bought Image
RF Connectors / Coaxial Connectors N Straight Crimp Plg RG142, 50 Ohm
Taiyo Yuden UMK105CBJ105MV-F Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 1uF 20% X5R
Epson FC-135R 32.7680KA-A3 Also Bought Image
Crystals SMD XTL KHZ +/-20PPM,-40 85C 12.5PF 250TR
Mini-Circuits RBP-135+ Also Bought Image
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS
Mini-Circuits SIM-U742MH+ Also Bought Image
RF Mixer DBL BAL MIX / SURF MT / RoHS
Amphenol 10112633-101LF Also Bought Image
I/O Connectors MINI-SAS HD 1X2 INTERNL BRD CONN
Analog Devices Inc. AD9237BCPZ-40 Also Bought Image
Analog to Digital Converters - ADC 12-BIT 3V 40 MSPS LOW POWER ADC
ABRACON I538-2O7- 25.000 MHz Also Bought Image
TCXO Oscillators 3225 package, 3.0V, +/-1.50 ppm over -40 C to +85 C, square wave
Microchip 24LC512-E/MF Also Bought Image
EEPROM 64kx8 - 2.5V