RFSA3043TR7

Qorvo Logo
772-RFSA3043

RFSA3043TR7

Mfr.:

Description:
Attenuators .05-3GHz Range 30dB IN 1dB 30dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,781

Stock:

1,781 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $7.56 $7.56
25 $5.80 $145.00
100 $5.04 $504.00
250 $4.28 $1,070.00
500 $3.53 $1,765.00
1,000 $3.02 $3,020.00
Full Reel (Order in multiples of 2500)
2,500 $2.82 $7,050.00
5,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: Attenuators
RoHS:  Details
QFN-16
3 GHz
-
1 Channel
75 Ohms
-
-
Si
- 40 C
+ 105 C
Attenuation: 30 dB
Brand: Qorvo
Insertion Loss: 1.5 dB
Minimum Frequency: 5 MHz
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Attenuators
Series: RFSA3043
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Type: Voltage Controlled Attenuator
Part # Aliases: RFSA3043
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8543709099
MXHTS:
8542399901
ECCN:
5A991.g
Image Description
Qorvo QPC4043TR7 Also Bought Image
Attenuators 75-ohm VCA - Low Insertion Loss
IXYS IXYX110N120B4 Also Bought Image
IGBT Transistors XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT PLUS247
KEMET C0603X330K5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 33pF C0G 0603 10% Flex Term
Texas Instruments MMWCAS-RF-EVM Also Bought Image
RF Development Tools mmWave cascade imaging radar RF evaluation module
Maxim Integrated MAX40026ATA/VY+T Also Bought Image
Analog Comparators High Speed 1ns Comparator
onsemi NCP711ASNADJT1G Also Bought Image
LDO Voltage Regulators NCP711 TSOP-5 ADJ
Global Connector Technology (GCT) USB3105-30-A Also Bought Image
USB Connectors Micro A/B Skt, Vertical, TH, 30u", With shell stake, T&R
ams OSRAM SPL TL90AT08 Also Bought Image
Laser Diodes METAL CAN TO56 NANOSTCK LASER
Panasonic ERJ-UP3F1372V Also Bought Image
Thick Film Resistors - SMD AEC-Q200
Panasonic ERJ-U03F1R00V Also Bought Image
Thick Film Resistors - SMD 0603 1% 1ohm AEC-Q200 Anti-Sulfur