RFSA2113TR13


Images are for reference only
See Product Specifications
See Product Specifications
772-RFSA2113
RFSA2113TR13
RFSA2113TR13
Mfr.:
Qorvo
Description:
Attenuators .05-18GHz Attn 30dB IN 1dB 29dBm
Attenuators .05-18GHz Attn 30dB IN 1dB 29dBm
Datasheet:
In Stock: 4,917
-
Stock:
-
4,917Can Ship Immediately
-
On Order:
-
5,000Expected 26-Jun-23
-
Factory Lead-Time:
-
23Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
1 | $21.39 | $21.39 |
25 | $15.53 | $388.25 |
100 | $12.60 | $1,260.00 |
250 | $10.25 | $2,562.50 |
500 | $8.50 | $4,250.00 |
1,000 | $7.08 | $7,080.00 |
Full Reel (Order in multiples of 2500) | ||
2,500 | $7.08 | $17,700.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8542330001
- CNHTS:
- 8542399000
- CAHTS:
- 8542330000
- KRHTS:
- 8532331000
- TARIC:
- 8543709099
- MXHTS:
- 8542330201
- ECCN:
- 5A991.g