RFRP2920

Qorvo Logo
772-RFRP2920

RFRP2920

Mfr.:

Description:
RF Amplifier 5-100MHz Gain 38.3dB NF 3.8dB In RL-20dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 50

Stock:

50 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $63.00 $63.00
25 $48.30 $1,207.50
100 $42.00 $4,200.00
250 $35.70 $8,925.00
500 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SOT-115J
CATV Amplifiers
Si
5 MHz to 100 MHz
38.3 dB
24 V
3.8 dB
158 mA
- 30 C
+ 100 C
RFRP2920
Brand: Qorvo
Input Return Loss: 20 dB
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 100 MHz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542319000
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Image Description
Sensata 67L095 Also Bought Image
Thermostats SUB-MIN THERMOSTAT (TO-220)