RFPP3870

Qorvo Logo
772-RFPP3870

RFPP3870

Mfr.:

Description:
RF Amplifier 45-1218MHz Hybrid Push/ Pull Amp.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

24 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $108.78 $108.78
25 $82.32 $2,058.00
100 $70.56 $7,056.00
250 Quote
Product Attribute Attribute Value
Qorvo
RF Amplifier
RoHS:  Details
Screw
SOT-115J-9
CATV Amplifiers
GaAs GaN
45 MHz to 1.218 GHz
28.5 dB
24 V
4.6 dB
260 mA
- 30 C
+ 100 C
RFPP3870
Tray
Brand: Qorvo
Input Return Loss: - 16 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1218 MHz
Unit Weight: 0.003951 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542330000
CAHTS:
8542330000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g