RFPP2590

Qorvo Logo
772-RFPP2590

RFPP2590

Mfr.:

Description:
RF Amplifier 45-1200MHz GaAs Gain 22.5dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

12 Weeks Estimated factory production time.
 
Minimum: 50   Multiples: 50

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
50 $83.21 $4,160.50
100 $72.36 $7,236.00
250 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
Screw
SOT-115J
CATV Amplifiers
GaAs
45 MHz to 1.2 GHz
23.5 dB
24 V
5.5 dB
230 mA
- 30 C
+ 100 C
RFPP2590
Brand: Qorvo
Input Return Loss: - 17 dB
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1200 MHz
Unit Weight: 1.304431 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99