RFPD3540

Qorvo Logo
772-RFPD3540

RFPD3540

Mfr.:

Description:
RF Amplifier 45-1218MHz Gain 28dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:

20 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $141.34 $141.34
25 $106.96 $2,674.00
100 $91.68 $9,168.00
250 Quote
Product Attribute Attribute Value
Qorvo
RF Amplifier
RoHS:  Details
Screw
SOT-115J-9
CATV Amplifiers
GaAs GaN
45 MHz to 1.218 GHz
28 dB
24 V
5.1 dB
420 mA
- 30 C
+ 100 C
RFPD3540
Bulk
Brand: Qorvo
Input Return Loss: - 15 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 0.715875 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g

RFPD3540 / RFPD3580 Power Doubler Amplifier

Qorvo RFPD3540 and RFPD3580 Hybrid Power Doubler Amplifier Modules feature advanced Gallium Nitride on Silicon Carbide (GaN on SiC) and Gallium Arsenide (GaAs) process technologies. These GaAs / GaN amplifier modules from Qorvo provide high output capability for 45MHz to 1.218GHz CATV amplifier systems. Both devices offer excellent linearity and superior return loss performance with robust reliability.