RFPA5532TR13

Qorvo Logo
772-RFPA5532TR13

RFPA5532TR13

Mfr.:

Description:
RF Amplifier 5GHz Discrete PA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

22 Weeks Estimated factory production time.
 
Minimum: 2500   Multiples: 2500

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,500 $1.26 $3,150.00
5,000 $1.12 $5,600.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
QFN-20
Wi-Fi Network Equipment Amplifiers
Si
4.9 GHz to 5.925 GHz
30 dBm
32 dB
3.3 V
350 mA
- 40 C
+ 85 C
RFPA5532
Reel
Brand: Qorvo
Development Kit: RFPA5532PCK-410
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: RFPA5532

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
TARIC:
8542330000
ECCN:
5A991.g