RFPA5208TR13

Qorvo Logo
772-RFPA5208

RFPA5208TR13

Mfr.:

Description:
RF Amplifier 2.4-2.5GHz Gain 40dB Pout 28dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4,700
Expected 30-Mar-23

Factory Lead-Time:

19
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReelā„¢ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReelā„¢
1 $4.73 $4.73
25 $4.26 $106.50
100 $3.80 $380.00
250 $3.26 $815.00
500 $2.84 $1,420.00
1,000 $2.40 $2,400.00
Full Reel (Order in multiples of 2500)
2,500 $1.94 $4,850.00
5,000 $1.58 $7,900.00
10,000 Quote
† $7.00 MouseReelā„¢ fee will be added and calculated in your shopping cart. All MouseReelā„¢ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
MCM-10
Power Amplifiers
Si
2.4 GHz to 2.5 GHz
40 dB
5 V
590 mA
- 40 C
+ 85 C
RFPA5208
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: RFPA5208PCK-410
Input Return Loss: 15 dB
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2412 MHz to 2484 MHz
Part # Aliases: RFPA5208
Unit Weight: 0.018323 oz

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542319090
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g
Image Description
Bourns CR0603AJ/-000EAS Also Bought Image
Thick Film Resistors - SMD ResA-AS 0603 0R Jumper 100mW
Diodes Incorporated PI7C9X2G404ELZXAE Also Bought Image
PCI Interface IC 4Port 4 Lane PCIe2.0 Packet Switch
Qorvo TQP3M9037 Also Bought Image
RF Amplifier 1.5-2.7GHz NF .4dB Gain 20dB
MACOM MAAL-011134-TR3000 Also Bought Image
RF Amplifier Low Noise Amplifier, 2mm PDFN-8LD
Phoenix Contact 1711725 Also Bought Image
Fixed Terminal Blocks 2P 5.08mm 90 DEG
Analog Devices Inc. LT1962EMS8#TRPBF Also Bought Image
LDO Voltage Regulators bv0mA, L N, uP LDO Regs
onsemi MC33039DR2G Also Bought Image
Motor / Motion / Ignition Controllers & Drivers Brushless Closed Loop Motor Adaptor
Texas Instruments LMV7239M7/NOPB Also Bought Image
Analog Comparators 45 NSEC, ULT LOW PWR LOW VLTG, RRI CMPRTR
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Analog Devices Inc. LTC6909IMS#PBF Also Bought Image
Redundancy Modules 1 to 8 Out, MP Silicon Osc w/ SS Mod