RFPA3800TR13

Qorvo Logo
772-RFPA3800

RFPA3800TR13

Mfr.:

Description:
RF Amplifier 150-960MHz 5W NF 3.2dB P1dB 36dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,948

Stock:

3,948 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $15.04 $15.04
25 $10.92 $273.00
100 $8.86 $886.00
250 $7.21 $1,802.50
500 $5.97 $2,985.00
1,000 $4.90 $4,900.00
Full Reel (Order in multiples of 2500)
2,500 $4.72 $11,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
SOIC-8
Power Amplifiers
GaAs
150 MHz to 960 MHz
36 dBm
15 dB
7 V
3.2 dB
49 dBm
650 mA
- 40 C
+ 85 C
RFPA3800
Reel
Cut Tape
MouseReel
Brand: Qorvo
Input Return Loss: 12 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 945 MHz
Part # Aliases: RFPA3800
Unit Weight: 0.164906 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g
Image Description
Mini-Circuits PHA-102+ Also Bought Image
RF Amplifier MMIC AMPLIFIER
Texas Instruments TLV76790QWDRBRQ1 Also Bought Image
LDO Voltage Regulators Automotive adjustable- and fixed-output, 1-A, 16-V, positive-voltage low-dropout linear regulator 8-SON -40 to 150
Mini-Circuits EQY-6-63+ Also Bought Image
Equalizers MMIC EQUALIZER
Mini-Circuits PMA3-63GLN+ Also Bought Image
RF Amplifier MMIC WIDEBAND LOW NOISE AMPL
Coilcraft 0603HC-47NXJLW Also Bought Image
RF Inductors - SMD 0603 47nH Unshld 5% 850mA 195mOhms
Qorvo RFPA3800PCK-410 Also Bought Image
RF Development Tools 150-960 MHz GaAs HBT PA
Johanson 500R07S6R8BV4T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 6.8pF
Johanson 500R07S1R2BV4T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 1.2pF ULTRA HIGH Q NPO
Johanson 500R07S150JV4T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 15pF 5%
Johanson 250R07S300JV4T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 30pF C0G 0402 5% High Q