RFFM8800TR13

Qorvo Logo
772-RFFM8800

RFFM8800TR13

Mfr.:

Description:
RF Front End 2.4 to 2.5 GHz 4.9 to 5.85 GHz

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,500

Stock:

2,500 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2500 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.33 $4.33
250 $3.97 $992.50
500 $3.46 $1,730.00
1,000 $2.88 $2,880.00
Full Reel (Order in multiples of 2500)
2,500 $2.31 $5,775.00
5,000 $1.87 $9,350.00
10,000 Quote
Product Attribute Attribute Value
Qorvo
RF Front End
Wi-Fi
2.412 GHz to 2.484 GHz, 5.15 GHz to 5.85 GHz
2.5 dB
3.3 V
215 mA
+ 75 C
1 Mbps
SMD/SMT
3 mm x 5 mm
Reel
Cut Tape
Brand: Qorvo
Development Kit: RFFM8800PCK-410
Gain: 28 dB
Minimum Operating Temperature: - 10 C
Moisture Sensitive: Yes
P1dB - Compression Point: - 5 dBm
Product Type: RF Front End
Series: RFFM8800
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: RFFM8800

This functionality requires JavaScript to be enabled.
USHTS:
8517620090
CAHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991.g

Wi-Fi® Front End Modules

Qorvo Wi-Fi® Front End Modules (FEMs) provide an integrated front-end solution for Wi-Fi applications. These Wi-Fi FEMs operate at a frequency range of 2.4GHz to 5.85GHz. The Wi-Fi FEMs include primary functions, such as power amplifiers (PA), low noise amplifiers (LNAs), switch solutions, filters, power management, and device matching. Qorvo Wi-Fi FEMs feature high efficiency, low power consumption, and high linearity for maximum modulation. Typical applications include mobile handsets, access points and routers, service provider gateways, media solutions, and computing.