RFFM8516

Qorvo
772-RFFM8516

RFFM8516

Mfr.:

Description:
RF Front End 5GHz FEM, WiFi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,000

Stock:

5,000 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5000 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.35 $1.35
Full Reel (Order in multiples of 5000)
$1.35 $6,750.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Front End
RoHS:  Details
RF Front End
5 GHz
2.5 dB
3.6 V
300 mA
+ 60 C
SMD/SMT
QFN-16
Reel
Cut Tape
Brand: Qorvo
Development Kit: RFFM8516PCB-410
Gain: 29 dB
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
P1dB - Compression Point: - 5 dBm
Product Type: RF Front End
Series: RFFM8516
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: RFFM8516TR7-5K

USHTS:
8517620090
ECCN:
5A991.g