RFFM8216

Qorvo Logo
772-RFFM8216

RFFM8216

Mfr.:

Description:
RF Front End 2.4 GHz FEM, WiFi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4,972
Expected 26-Jul-22

Factory Lead-Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.20 $1.20
100 $0.70 $70.00
1,000 $0.60 $600.00
Full Reel (Order in multiples of 5000)
5,000 $0.513 $2,565.00
Product Attribute Attribute Value
Qorvo
RF Front End
RoHS:  Details
Front-End ICs
2.4 GHz
2.1 dB
3.6 V
320 mA
+ 60 C
SMD/SMT
QFN-16
Reel
Cut Tape
Brand: Qorvo
Development Kit: RFF8216PCK-410
Gain: 28 dB
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
P1dB - Compression Point: - 8 dBm
Product Type: RF Front End
Series: RFFM8216
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: RFFM8216TR7-5K

USHTS:
8517620090
ECCN:
5A991.g
Image Description
Murata BLM03AX241SN1D Also Bought Image
Ferrite Beads 240 OHM 25%
Murata LQW15AN51NH00D Also Bought Image
Fixed Inductors 51 NH 3%
TDK MMZ1005Y121CT000 Also Bought Image
Ferrite Beads 120 OHM 25%