RFFM6901TR13

Qorvo Logo
772-RFFM6901

RFFM6901TR13

Mfr.:

Description:
RF Front End 868MHz / 928MHz 31.5 dBm, 28dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,457

Stock:

2,457 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $6.72 $6.72
25 $6.06 $151.50
100 $5.40 $540.00
250 $4.64 $1,160.00
500 $4.04 $2,020.00
1,000 $3.42 $3,420.00
Full Reel (Order in multiples of 2500)
2,500 $2.76 $6,900.00
5,000 $2.25 $11,250.00
10,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: RF Front End
RoHS:  Details
Transmitter/Receiver
915 MHz
1.5 dB
2.7 V to 4.2 V
8 mA
+ 85 C
SMD/SMT
LGA-32
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: RFFM6901PCK-410
Gain: 17 dB, 30 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: RFFM6901
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: RFFM6901
Unit Weight: 0.052549 oz

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
STMicroelectronics STM32WB15CCU6E Also Bought Image
ARM Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz Cortex-M0+ 32 MHz w/320 Kbyte
Qorvo ACT88321VU101SR Also Bought Image
Power Management Specialized - PMIC Adv PMIC 3 Bucks 2 LDOs Load BypassSwitc
KEMET A759MS157M1VAAE030 Also Bought Image
Aluminum Organic Polymer Capacitors 35Vol 150uF RAD 2KHr ESR=30 mOhms
YAGEO MFR50SFTE52-200R Also Bought Image
Metal Film Resistors - Through Hole 200 OHM 1/2W 1% Short Version
KEMET C0402C390J5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 39pF C0G 0402 5%
Taiyo Yuden TMK107B7474KAHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 0.47uF 10% X7R AEC-Q200