RFFM5765QTR7

Qorvo Logo
772-RFFM5765Q

RFFM5765QTR7

Mfr.:

Description:
RF Front End 2400-2500MHz 3.0V to 4.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,380

Stock:

2,380 Can Ship Immediately
Quantities greater than 2380 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $7.14 $7.14
100 $6.33 $633.00
250 $5.31 $1,327.50
500 $4.49 $2,245.00
1,000 $3.27 $3,270.00
Full Reel (Order in multiples of 2500)
2,500 $2.45 $6,125.00
5,000 $2.04 $10,200.00
10,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
RF Front End
RoHS:  Details
Wi-Fi
2.5 GHz
2.1 dB
3.3 V
110 mA
+ 85 C
54 Mbps
SMD/SMT
QFN-16
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: RFFM5765QPCBA-410
Gain: 30 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
P1dB - Compression Point: 28 dBm
Product Type: RF Front End
Series: RFFM5765Q
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: RFFM5765Q
This functionality requires JavaScript to be enabled.
USHTS:
8517620090
CAHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991.g

RFFM5765Q Wi-Fi Front End Module

Qorvo RFFM5765Q Wi-Fi Front End Module provides a complete integrated solution for Wi-Fi 802.11b/g/n and Bluetooth® systems. This RFFM5765Q module is housed in an ultra-small form factor and integrated matching minimizes application layout area to reduce the number of external components. The RFFM5765Q module makes easier the total front-end solution by reducing the bill of materials, system footprint, and manufacturing cost. This RFFM5765Q module integrates a 2.4GHz Power Amplifier (PA), Low Noise Amplifier (LNA), power detector coupler for improved accuracy, and some filtering for harmonic rejection. The RFFM5765Q module front-end module's both Wi-FI and Bluetooth can be received simultaneously and tested in accordance with AEC-Q100 standard. This RFFM5765Q module is available in a package size of 3mm x 3mm x 0.5mm 16-pin QFN package. The RFFM5765QPCK-410 development tool is designed to evaluate RFFM5765Q front-end module. Typical application includes automotive Wi-Fi, automotive diagnostics, and portable battery-powered equipment.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015


Image Description
Skyworks SKYA21043 Also Bought Image
RF Front End 5.9GHz 802.11p DSRC & 802.11ax HighPower
Skyworks SKYA21043EK1 Also Bought Image
RF Development Tools EVALUATION BOARD/KIT
Skyworks SKYA21040 Also Bought Image
RF Front End 2G WLAN SW/LNA Front End DFN Package
Skyworks SKYA21040-EK1 Also Bought Image
RF Development Tools EVALUATION KIT
Skyworks SKYA21041 Also Bought Image
RF Front End 5G WLAN SW/LNA Front End DFN Package
Skyworks SKYA21041-EK1 Also Bought Image
RF Development Tools EVALUATION KIT