RFFM4558ATR7

Qorvo Logo
772-RFFM4558ATR7

RFFM4558ATR7

Mfr.:

Description:
RF Front End 4.9-5.925GHz 32dB TxGain 2.5dB NF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

22 Weeks Estimated factory production time.
 
Minimum: 2500   Multiples: 2500

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,500 $0.88 $2,200.00
5,000 $0.75 $3,750.00
Product Attribute Attribute Value
Qorvo
RF Front End
RoHS:  Details
Wi-Fi
5150 MHz to 5925 MHz
2.5 dB
5 V
240 mA
+ 85 C
6 Mbps
SMD/SMT
MCM-16
Reel
Brand: Qorvo
Development Kit: RFFM4558APCK401
Gain: 32 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
P1dB - Compression Point: 20 dBm
Product Type: RF Front End
Series: RFFM4558A
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: RFFM4558A

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.g

RFFM4558A Wi-Fi® Front End Module

Qorvo RFFM4558A Wi-Fi® Front End Module provides a complete integrated solution for Wi-Fi 802.11a/n/ac systems. Qorvo RFFM4558A is housed in a small form factor and integrated matching minimizes application layout area to reduce the number of external components.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015