RFFM4558ATR13C10

Qorvo Logo
772-RFFM4558ATR13C10

RFFM4558ATR13C10

Mfr.:

Description:
RF Front End 5GHz Wi-Fi FEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 10000   Multiples: 10000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
10,000 $0.97 $9,700.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Front End
RoHS:  Details
Wi-Fi
5150 MHz to 5925 MHz
2.5 dB
5 V
240 mA
+ 85 C
6 Mbps
SMD/SMT
MCM-16
Reel
Brand: Qorvo
Development Kit: RFFM4558APCK401
Gain: 32 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
P1dB - Compression Point: 20 dBm
Product Type: RF Front End
Series: RFFM4558A
Factory Pack Quantity: 10000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
USHTS:
8517620090
ECCN:
5A991.g

RFFM4558A Wi-Fi® Front End Module

Qorvo RFFM4558A Wi-Fi® Front End Module provides a complete integrated solution for Wi-Fi 802.11a/n/ac systems. Qorvo RFFM4558A is housed in a small form factor and integrated matching minimizes application layout area to reduce the number of external components.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015