RFFM4503TR7

772-RFFM4503TR7

RFFM4503TR7

Mfr.:
Qorvo

Description:
RF Front End 4.9-5.85GHz FEM WiFi 802.11a/n/ac

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Qorvo
Product Category: RF Front End
RoHS:  Details
802.11 a/n/ac WLAN
4.9 GHz to 5.85 GHz
2.5 dB
3.3 V
315 mA
+ 85 C
6 Mbps
SMD/SMT
LGA-16
Reel
Cut Tape
Brand: Qorvo
Development Kit: RFFM4503PCK-410
Gain: 29.5 dB, 12 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
P1dB - Compression Point: - 3 dBm, 20 dBm
Product Type: RF Front End
Series: RFFM4503
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: RFFM4503
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542390000
CAHTS:
8517620090
TARIC:
8517620000
MXHTS:
8542399901
ECCN:
5A991.g