RFFM4293TR7

Qorvo Logo
772-RFFM4293

RFFM4293TR7

Mfr.:

Description:
RF Front End 2.5GHz FEM

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,163

Stock:

1,163 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1163 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.14 $3.14
25 $2.83 $70.75
100 $2.52 $252.00
250 $2.17 $542.50
500 $1.89 $945.00
1,000 $1.60 $1,600.00
Full Reel (Order in multiples of 2500)
2,500 $1.29 $3,225.00
5,000 $1.05 $5,250.00
10,000 $0.887 $8,870.00
Product Attribute Attribute Value
Qorvo
RF Front End
Wi-Fi
2.4 GHz to 2.5 GHz
2.3 dB
3 V to 5 V
260 mA
+ 85 C
1 Mbps
SMD/SMT
QFN-16
Reel
Cut Tape
Brand: Qorvo
Development Kit: RFFM4293PCK-410
Gain: 14 dB, 27 dB
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
P1dB - Compression Point: - 2 dBm
Product Type: RF Front End
Series: RFFM4293
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si

This functionality requires JavaScript to be enabled.
USHTS:
8517620090
CAHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991.g

Wi-Fi® Front End Modules

Qorvo Wi-Fi® Front End Modules (FEMs) provide an integrated front-end solution for Wi-Fi applications. These Wi-Fi FEMs operate at a frequency range of 2.4GHz to 5.85GHz. The Wi-Fi FEMs include primary functions, such as power amplifiers (PA), low noise amplifiers (LNAs), switch solutions, filters, power management, and device matching. Qorvo Wi-Fi FEMs feature high efficiency, low power consumption, and high linearity for maximum modulation. Typical applications include mobile handsets, access points and routers, service provider gateways, media solutions, and computing.

Image Description
Littelfuse SDP0240T023G5RP Also Bought Image
Thyristor Surge Protection Devices - TSPD 30A 24V SOT23-5L
Texas Instruments SN74LVC74APW Also Bought Image
Flip Flops Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-TSSOP -40 to 125
Maxim Integrated MAX1922ESA+C71073 Also Bought Image
Power Switch ICs - Power Distribution 1A Current-Limited Switch for 2 USB Ports