RFFC5072ATR13

Qorvo Logo
772-RFFC5072A

RFFC5072ATR13

Mfr.:

Description:
RF Mixer 85 - 4200 MHz LO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

14 Weeks Estimated factory production time.
 
Minimum: 2500   Multiples: 2500

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,500 $7.80 $19,500.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Mixer
RoHS:  Details
30 MHz to 6000 MHz
15 dB
85 MHz to 4200 MHz
30 MHz to 6000 MHz
+ 85 C
- 40 C
SMD/SMT
QFN-32
Brand: Qorvo
Gain: - 2 dB
Moisture Sensitive: Yes
Operating Supply Current: 132 mA
Operating Supply Voltage: 2.7 V to 3.3 V
Packaging: Reel
Product Type: RF Mixer
Series: RFFC5072
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: RFFC5072A
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
TARIC:
8517700000
ECCN:
5A991.g