RFDA3016TR13

772-RFDA3016

RFDA3016TR13

Mfr.:
Qorvo

Description:
RF Amplifier 3.0 - 3.8 GHz 30 dBm, 38 dB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Qorvo
RF Amplifier
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
SMD/SMT
QFN-28
Variable Gain Amplifiers
Si
3 GHz to 3.8 GHz
30.4 dBm
38 dB
5 V
4.8 dB
40.5 dBm
250 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Qorvo
Input Return Loss: 19 dB
Number of Channels: 2 Channel
Pd - Power Dissipation: 5.5 W
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 3.5 GHz

USHTS:
8542330001
CNHTS:
8542319000
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
3A001.b.2.b.2