RFDA0026TR13

772-RFDA0026

RFDA0026TR13

Mfr.:
Qorvo

Description:
RF Amplifier DVGA, 850 - 1035 MHz 2.38 dBm, 32 dB

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 1,050

Stock:

1,050 Can Ship Immediately
Quantities greater than 1050 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReelā„¢ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReelā„¢
1 $13.79 $13.79
25 $10.56 $264.00
100 $8.25 $825.00
250 $6.83 $1,707.50
500 $6.13 $3,065.00
1,000 $5.38 $5,380.00
Full Reel (Order in multiples of 2500)
2,500 $5.38 $13,450.00
† $7.00 MouseReelā„¢ fee will be added and calculated in your shopping cart. All MouseReelā„¢ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
SMD/SMT
MCM-28
Variable Gain Amplifiers
Si
600 MHz to 1.035 GHz
23.8 dBm
32 dB
5 V
4.1 dB
40 dBm
192 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Qorvo
Input Return Loss: - 15 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Pd - Power Dissipation: 1.5 W
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 900 MHz
Unit Weight: 0.008811 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542319090
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g