RFCM5304TR13

Qorvo Logo
772-RFCM5304TR13

RFCM5304TR13

Mfr.:

Description:
RF Amplifier 5-220MHz Si BJT Gain 39.2dB NF 3.2dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 750   Multiples: 750

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
750 $36.09 $27,067.50
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
11 mm x 11 mm x 1.375 mm
CATV Amplifiers
Si
5 MHz to 220 MHz
41.2 dB
12 V
3.2 dB
41.5 dBm
205 mA
- 30 C
+ 110 C
RFCM5304
Reel
Brand: Qorvo
Development Kit: RFCM5304PCBA-410
Input Return Loss: 20 dB
Moisture Sensitive: Yes
Number of Channels: 5 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 750
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: -
Part # Aliases: RFCM5304

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542330000
CAHTS:
8542330000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g