RFCM4363TR13

Qorvo Logo
772-RFCM4363

RFCM4363TR13

Mfr.:

Description:
RF Amplifier 45-1218MHZ GAAS/GAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1000   Multiples: 1000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,000 $35.60 $35,600.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
MCM-9
CATV Amplifiers
GaAs GaN
45 MHz to 1.218 GHz
28 dB
24 V
4.6 dB
260 mA
- 30 C
+ 110 C
RFCM4363
Reel
Brand: Qorvo
Development Kit: RFCM4363PCBA-410
Input Return Loss: 16 dB
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1218 MHz
Part # Aliases: RFCM4363
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542319000
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99